- RS Stock No.:
- 154-8228
- Mfr. Part No.:
- RS20H11AA019
- Brand:
- Alps Alpine
65 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$4.506
(exc. GST)
$4.957
(inc. GST)
Units | Per unit | Per Bag* |
5 - 120 | $4.506 | $22.53 |
125 - 245 | $4.35 | $21.75 |
250 - 495 | $4.148 | $20.74 |
500 + | $4.056 | $20.28 |
*price indicative |
- RS Stock No.:
- 154-8228
- Mfr. Part No.:
- RS20H11AA019
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Compact total length of travel +15mm and improved operating feel.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Maximum Resistance | 50kΩ |
Number of Gangs | 1 |
Power Rating | 0.05W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Through Hole |
Termination Style | Lug |
Shaft Length | 4.5mm |
Travel Length | 20mm |
Actuator Type | Lever |
Series | RS20H |
Tolerance | ±20% |
Related links
- Alps Alpine 50kΩ Slide Slide Potentiometer Through Hole, RS6011Y1401A
- Alps Alpine 50kΩ Slide Slide Potentiometer Through Hole, RS3011114010
- Nidec Components Through Hole Slide Switch SPDT 100mA Slide
- KNITTER-SWITCH PCB Slide Switch DPST Slide
- Nidec Components Surface Mount Slide Switch SPST 100mA Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching Slide
- Nidec Components Surface Mount Slide Switch DPST 100mA Slide
- Nidec Components Through Hole Slide Switch SPST 100mA Slide