TE Connectivity TW 250 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, TW1251KA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

$11,445.00

(exc. GST)

$12,590.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 500$22.89$11,445.00
1000 - 1500$22.318$11,159.00
2000 +$21.975$10,987.50

*price indicative

RS Stock No.:
136-1810
Mfr. Part No.:
TW1251KA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

250Ω

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

15mm

Minimum Operating Temperature

-55°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

125°C

Length

42.5mm

Standards/Approvals

RoHS

Tolerance ±

10%

Series

TW

Mounting Hole Diameter

10 mm

Actuator Type

Round Shaft

23mm TW Series Potentiometers


The 23mm high power wire-wound potentiometers from TE where designed to be used in a high power control environment. They are brilliant build quality with a stainless steel shaft and a rugged hard plastic casing. The potentiometers in this series are all standard with ±10% tolerance. They also have a life cycle of 10,000 operations. The 23mm series are panel mount for ease of use.

The series of 23mm TW are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.

Features and Benefits –


• Built with quality in mind so you can use these potentiometers in a rugged environment.

• ±10% tolerance

• Excellent linearity

• Sealed body provides additional protection

• 10,000 operations for a long life span

• Solder eyelet termination

• Supplied with a metal lock and washer

Compatible Potentiometer Knobs –


• 259-6935

• 259-6957

• 107-3138

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy