TE Connectivity TW 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, TW1253KA
- RS Stock No.:
- 136-1812
- Mfr. Part No.:
- TW1253KA
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 500 units)*
$10,597.00
(exc. GST)
$11,656.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $21.194 | $10,597.00 |
| 1000 - 1500 | $20.664 | $10,332.00 |
| 2000 + | $20.346 | $10,173.00 |
*price indicative
- RS Stock No.:
- 136-1812
- Mfr. Part No.:
- TW1253KA
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 25kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 15mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 42.5mm | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 10 mm | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 10% | |
| Series | TW | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 25kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 15mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 42.5mm | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 10 mm | ||
Actuator Type Round Shaft | ||
Tolerance ± 10% | ||
Series TW | ||
23mm TW Series Potentiometers
Features and Benefits –
Compatible Potentiometer Knobs –
Related links
- TE Connectivity TW 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, TW1253KA
- TE Connectivity TW 25 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity TW 25 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, TW1250KA
- TE Connectivity TW 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity TW 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity TW 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity TW 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity TW 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
