Vishay P16 470 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP471KAB15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.52

(exc. GST)

$45.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$41.52
5 +$40.27

*price indicative

RS Stock No.:
733-018
Mfr. Part No.:
P16NP471KAB15
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Knob Potentiometer

Maximum Resistance

470kΩ

Number of Gangs

1

Packaging

Box

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Adjustment Type

Top

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

16mm

Standards/Approvals

CECC 41000

Depth

15.5mm

Actuator Type

Knob

Tolerance ±

10%

Series

P16

COO (Country of Origin):
CZ
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.

Extensive mechanical endurance with models supporting 25K to 2 million cycles

Environmental protection reaching IP 67 sealing levels for moisture and dust resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy