Vishay P30L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P30LL0FLS103KA
- RS Stock No.:
- 733-012
- Mfr. Part No.:
- P30LL0FLS103KA
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$178.37
(exc. GST)
$196.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 6 left, shipping from 23 November 2026
- Plus 20 left, shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $178.37 |
| 5 + | $173.04 |
*price indicative
- RS Stock No.:
- 733-012
- Mfr. Part No.:
- P30LL0FLS103KA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Adjustment Type | Rotary | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12mm | |
| Standards/Approvals | CECC 41000 | |
| Height | 19.7mm | |
| Series | P30L | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Adjustment Type Rotary | ||
Maximum Operating Temperature 125°C | ||
Depth 12mm | ||
Standards/Approvals CECC 41000 | ||
Height 19.7mm | ||
Series P30L | ||
Tolerance ± 10% | ||
Actuator Type Slotted | ||
- COO (Country of Origin):
- CZ
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.
Extensive mechanical endurance with models supporting 25K to 2 million cycles
Environmental protection reaching IP 67 sealing levels for moisture and dust resistance
Related links
- Vishay P30L 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P30LL0FLR502MA
- Vishay P30L 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P30LM0FJS502MA
- Vishay P13 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL102MAB10
- Vishay 157 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PA16 2.2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP222MAB15
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16F 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
