Vishay P16 100 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP104MAB15F1
- RS Stock No.:
- 732-978
- Mfr. Part No.:
- P16NP104MAB15F1
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.95
(exc. GST)
$35.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
- Plus 60 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $31.95 |
| 5 + | $31.00 |
*price indicative
- RS Stock No.:
- 732-978
- Mfr. Part No.:
- P16NP104MAB15F1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Knob Potentiometer | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CECC 41000 | |
| Depth | 15.5mm | |
| Height | 16mm | |
| Tolerance ± | 20% | |
| Actuator Type | Knob | |
| Series | P16 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Knob Potentiometer | ||
Product Type Potentiometer | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CECC 41000 | ||
Depth 15.5mm | ||
Height 16mm | ||
Tolerance ± 20% | ||
Actuator Type Knob | ||
Series P16 | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary panel mounted component that integrates the control knob directly with the internal potentiometer element. This unique design minimizes rear panel clearance by placing only the mounting hardware and terminals on the back side.
High dielectric strength of 2500 VRMS
Knob colour options from blue to white to yellow to red to black
Related links
- Vishay P16 100 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP104MAB15F3
- Vishay P16 100 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NM104KAB15
- Vishay P16 100 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16WP104MAB15
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15F1
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NM102KAB15
- Vishay P16 1 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102KAB15
- Vishay P16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP502KAB15
- Vishay P16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, 157S502MB9002
