Vishay M61 10 kΩ Trimmer Potentiometer 1-Turns Panel Mount, M61X103KT20

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.53

(exc. GST)

$6.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 478 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.53
10 - 24$4.65
25 - 99$3.43
100 - 499$3.05
500 +$2.24

*price indicative

RS Stock No.:
653-039
Mfr. Part No.:
M61X103KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Trimmer

Maximum Resistance

10kΩ

Number of Turns

1

Packaging

Tube of 50 pieces

Power Rating

0.5W

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Pin

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

9.53mm

Standards/Approvals

No

Series

M61

Tolerance ±

10%

COO (Country of Origin):
CR
The Vishay 3/8 inch Square Single Turn Cermet Trimmer features a M61 trimming potentiometer which is available in several pin configurations for top or side adjustment and with a choice of knob styles for finger setting.

Industrial grade

Easy to set with knob option

Available with extended shaft

Available with cross slot rotor

RoHS compliant

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy