Vishay M61 10 kΩ Trimmer Potentiometer 1-Turns Panel Mount, M61P103KT20T607

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.86

(exc. GST)

$9.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 524 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.86
10 - 49$7.20
50 - 99$5.48
100 +$4.85

*price indicative

RS Stock No.:
653-034
Mfr. Part No.:
M61P103KT20T607
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Trimmer

Maximum Resistance

10kΩ

Number of Turns

1

Packaging

Tube of 50 pieces

Power Rating

0.5W

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Pin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-STD-202

Tolerance ±

10%

Series

M61

COO (Country of Origin):
CR
The Vishay 3/8 inch Square Single Turn Cermet Trimmer features a M61 trimming potentiometer which is available in several pin configurations for top or side adjustment and with a choice of knob styles for finger setting.

Industrial grade

Easy to set with knob option

Available with extended shaft

Available with cross slot rotor

RoHS compliant

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy