Vishay P16F 100 Ω Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP101MA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.05

(exc. GST)

$55.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$50.05
5 +$48.56

*price indicative

RS Stock No.:
652-951
Mfr. Part No.:
P16FNP101MA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Linear

Product Type

Potentiometer

Maximum Resistance

100Ω

Number of Gangs

1

Shaft Diameter

10mm

Packaging

Carton Box of 20 pieces

Number of Turns

1

Power Rating

1W

Mount Type

Panel Mount

Termination Style

Solder Lug

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Standards/Approvals

CECC 41000, IEC 60393-1

Actuator Type

Knob

Series

P16F

Tolerance ±

10%

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

Compact design

RoHS compliant and Pb free

Fully sealed and panel sealed

Version for professional and industrial applications

Test according to CECC 41000 or IEC 60393-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy