Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR103MAB
- RS Stock No.:
- 607-365
- Mfr. Part No.:
- PE30L0FR103MAB
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$78.11
(exc. GST)
$85.92
(inc. GST)
- RS Stock No.:
- 607-365
- Mfr. Part No.:
- PE30L0FR103MAB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Box of 10 pieces | |
| Number of Turns | 1 | |
| Power Rating | 3W | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Series | PE30 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Box of 10 pieces | ||
Number of Turns 1 | ||
Power Rating 3W | ||
Element Material Cermet | ||
Mount Type Panel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Series PE30 | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR103KAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL103KAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0AP103KABG004
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL103MAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FG103MAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FG103KAB

