Vishay 534 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JL
- RS Stock No.:
- 167-9501
- Mfr. Part No.:
- 534B1501JL
- Brand:
- Vishay
This image is representative of the product range
Add 20 more to save $24.96
View bulk pricing optionsSubtotal (1 box of 10 units)*
$713.16
(exc. GST)
$784.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 580 unit(s) shipping from 09 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $71.316 | $713.16 | - |
| 20 - 30 | $70.068 | $700.68 | $24.96 |
| 40 + | $68.781 | $687.81 | $101.40 |
*price indicative
- RS Stock No.:
- 167-9501
- Mfr. Part No.:
- 534B1501JL
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 500Ω | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 39.67mm | |
| Standards/Approvals | RoHS | |
| Depth | 22.22mm | |
| Height | 26.99mm | |
| Actuator Type | Slotted Shaft | |
| Series | 534 | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 500Ω | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 39.67mm | ||
Standards/Approvals RoHS | ||
Depth 22.22mm | ||
Height 26.99mm | ||
Actuator Type Slotted Shaft | ||
Series 534 | ||
Tolerance ± 5% | ||

534 Series Rotary Potentiometers
Features and Benefits –
Precision - Multi-Turn and Servo
Related links
- Vishay 534 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JL
- Vishay 534 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JC8872
- Vishay 534 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel
- Vishay 534 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1501JC
- Vishay 534 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
