TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624163-2
- RS Stock No.:
- 387-824
- Mfr. Part No.:
- 1624163-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.84
(exc. GST)
$13.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $11.84 | - |
| 50 - 99 | $11.56 | 2% |
| 100 + | $11.42 | 3% |
*price indicative
- RS Stock No.:
- 387-824
- Mfr. Part No.:
- 1624163-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 470kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.2W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 20.4mm | |
| Depth | 25.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 60.7mm | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Series | 23 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 470kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.2W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 20.4mm | ||
Depth 25.2mm | ||
Standards/Approvals REACH, RoHS | ||
Length 60.7mm | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Series 23 | ||
- COO (Country of Origin):
- GB
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
- RS Stock No. 0387789
- Mfr. Part No. 1624146-2
- RS Stock No. 0387874
- Mfr. Part No. 1624211-2
- RS Stock No. 1361627
- Mfr. Part No. 1624211-2
- RS Stock No. 1354432
- Mfr. Part No. 1623760-2
Related links
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel 1624163-2
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624211-2
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624146-2
- TE Connectivity 23 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount










