TE Connectivity 23 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.95

(exc. GST)

$13.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 24 November 2026
  • Plus 150 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$11.95-
50 - 99$11.632%
100 +$11.483%

*price indicative

Packaging Options:
RS Stock No.:
387-818
Mfr. Part No.:
1624161-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

47kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Bulk

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Pin Count

3

Adjustment Type

Side

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

25.2mm

Length

60.7mm

Height

20.4mm

Standards/Approvals

RoHS, REACH

Series

23

Actuator Type

Round Shaft

Tolerance ±

20%

COO (Country of Origin):
GB

50mm Long Shaft, Rotary, Switched and Dual Potentiometers


TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy