Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103MACV1F
- RS Stock No.:
- 329-034
- Mfr. Part No.:
- P16FNP103MACV1F
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$29.14
(exc. GST)
$32.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 27 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $29.14 |
*price indicative
- RS Stock No.:
- 329-034
- Mfr. Part No.:
- P16FNP103MACV1F
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 22mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box of 20 pieces | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 18mm | |
| Adjustment Type | Rotary | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 22mm | |
| Height | 22mm | |
| Length | 33.5mm | |
| Standards/Approvals | RoHS, IP67 Sealed, IEC 60393-1, CECC 41000 | |
| Series | P16F | |
| Tolerance ± | 20% | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 22mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box of 20 pieces | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 18mm | ||
Adjustment Type Rotary | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 22mm | ||
Height 22mm | ||
Length 33.5mm | ||
Standards/Approvals RoHS, IP67 Sealed, IEC 60393-1, CECC 41000 | ||
Series P16F | ||
Tolerance ± 20% | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103MACV1F
- Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16F 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103KA
- Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103MARSD
- Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103MACV1D
- Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103KACV1D
- Vishay P16F 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP103MA
- Vishay P16F 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNM103MARSD
