TE Connectivity 13 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, KN501BA1/8
- RS Stock No.:
- 783-0108
- Distrelec Article No.:
- 302-79-007
- Mfr. Part No.:
- KN501BA1/8
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$23.52
(exc. GST)
$25.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 189 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $23.52 | - |
| 25 - 49 | $22.99 | 2% |
| 50 - 149 | $22.01 | 6% |
| 150 + | $21.13 | 10% |
*price indicative
- RS Stock No.:
- 783-0108
- Distrelec Article No.:
- 302-79-007
- Mfr. Part No.:
- KN501BA1/8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 3.2mm | |
| Knob Diameter | 13 mm | |
| Shaft Type | Circular | |
| Knob Height | 16mm | |
| Indicator Colour | Black | |
| For Use With | AlcoSwitch | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Knob Type | Grub Screw | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer Knob | ||
Shaft Size 3.2mm | ||
Knob Diameter 13 mm | ||
Shaft Type Circular | ||
Knob Height 16mm | ||
Indicator Colour Black | ||
For Use With AlcoSwitch | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Knob Type Grub Screw | ||
Material Aluminium | ||
TE Knob series KN
Related links
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, S151 125BK
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, S150125-BLK
- RS PRO 10 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular
- RS PRO 11.6 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, SP151 125 BLACK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, S110125-BLK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, S111 125BK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, SP111 125 BLACK
