Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, S151 125BK
- RS Stock No.:
- 111-0928
- Mfr. Part No.:
- S151 125BK
- Brand:
- Sifam
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$91.97
(exc. GST)
$101.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $9.197 | $91.97 |
| 500 - 990 | $9.014 | $90.14 |
| 1000 - 2490 | $8.603 | $86.03 |
| 2500 + | $8.337 | $83.37 |
*price indicative
- RS Stock No.:
- 111-0928
- Mfr. Part No.:
- S151 125BK
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 3.2mm | |
| Shaft Type | Circular | |
| Knob Diameter | 15.5 mm | |
| Knob Height | 14.3mm | |
| Indicator Colour | White | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob | ||
Shaft Size 3.2mm | ||
Shaft Type Circular | ||
Knob Diameter 15.5 mm | ||
Knob Height 14.3mm | ||
Indicator Colour White | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Nylon | ||
RoHS Status: Exempt
Knob Pointers Ø11 - Ø15 - Ø21 - Ø29
Range of high-quality knobs with black satin finish bodies, with or without a line.
We offer different coloured caps, with or without markings, to supplement these knob bodies, as well as different types of bases.
Concentric tightening with a brass ring.
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Related links
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular, S151 006BK
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, S151 250BK
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Circular, S151 004B
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, S150125-BLK
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, SP151 125 BLACK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, S111 125BK
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, SP151 250 BLACK
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, S150250-BLK
