RS PRO 13 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.30

(exc. GST)

$20.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.83$18.30-
50 - 240$1.802$18.021%
250 +$1.484$14.8418%

*price indicative

RS Stock No.:
467-6689
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Size

6.4mm

Product Type

Potentiometer Knob

Shaft Type

D Shaped

Knob Diameter

13 mm

Knob Height

15mm

Indicator Colour

Red

Colour

Black

For Use With

Potentiometer

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Push-On

COO (Country of Origin):
TW

Soft Touch, Push-on, Spline and D shaft Knobs


Note

In grey or black with various options for indicator lines.The first colour in the description is the body colour and the second is the pointer colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy