RS PRO 19.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

$7.34

(exc. GST)

$8.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 712 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 36$1.835$7.34
40 - 196$1.14$4.56
200 - 396$0.883$3.53
400 +$0.79$3.16

*price indicative

RS Stock No.:
588-687
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer Knob

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

19.7 mm

Knob Height

17mm

Colour

Black

Standards/Approvals

RoHS

Knob Type

Push-On

Material

Nylon

COO (Country of Origin):
GB
The RS Pro potentiometer knob with a separate push-fit cap, finished in plain black. It is designed for a 6 mm D-shaft and uses a push-fix mounting. The knob has a diameter of 19.7 mm and a height of 17 mm without the cap.

6mm D shaft

Push Fix

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy