RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft D Shaped

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.36

(exc. GST)

$4.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.436$4.36
250 - 490$0.418$4.18
500 - 990$0.40$4.00
1000 - 4990$0.391$3.91
5000 +$0.322$3.22

*price indicative

RS Stock No.:
467-6005
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer Knob

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

13 mm

Knob Height

15mm

Indicator Colour

Grey

Colour

Grey

For Use With

Potentiometer

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Push-On

COO (Country of Origin):
TW

Soft Touch, Push-on, Spline and D shaft Knobs


Note

In grey or black with various options for indicator lines.The first colour in the description is the body colour and the second is the pointer colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy