RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft D Shaped
- RS Stock No.:
- 467-5995
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.56
(exc. GST)
$19.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.756 | $17.56 |
| 250 - 490 | $1.693 | $16.93 |
| 500 - 990 | $1.613 | $16.13 |
| 1000 - 4990 | $1.578 | $15.78 |
| 5000 + | $1.298 | $12.98 |
*price indicative
- RS Stock No.:
- 467-5995
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | D Shaped | |
| Knob Diameter | 13 mm | |
| Knob Height | 15mm | |
| Indicator Colour | Green | |
| Colour | Grey | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type D Shaped | ||
Knob Diameter 13 mm | ||
Knob Height 15mm | ||
Indicator Colour Green | ||
Colour Grey | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- TW
Soft Touch, Push-on, Spline and D shaft Knobs
Note
In grey or black with various options for indicator lines.The first colour in the description is the body colour and the second is the pointer colour.
Related links
- RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS PRO 13 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft D Shaped
- RS PRO 13 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
- RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Circular
- OKW 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A2613068
- OKW 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A2613048
- RS PRO 19.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped
