RS PRO 16.4 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Screw Fix
- RS Stock No.:
- 467-2479
- Brand:
- RS PRO
Get a bulk buy discount
Add 100 more to save $90.00
View bulk pricing optionsSubtotal (1 unit)*
$17.64
(exc. GST)
$19.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 106 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $17.64 | - |
| 100 - 249 | $16.74 | $90.00 |
| 250 - 499 | $15.92 | $430.00 |
| 500 - 2499 | $15.12 | $1,260.00 |
| 2500 + | $14.37 | $8,175.00 |
*price indicative
- RS Stock No.:
- 467-2479
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 16.4 mm | |
| Shaft Type | Screw Fix | |
| Knob Height | 26.7mm | |
| Indicator Colour | White | |
| Colour | Silver | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 16.4 mm | ||
Shaft Type Screw Fix | ||
Knob Height 26.7mm | ||
Indicator Colour White | ||
Colour Silver | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Knob Type Grub Screw | ||
- COO (Country of Origin):
- TW
Solid Aluminium Knobs in Silver and Black
Suitable for 6mm diameter shaft
White index line
Related links
- RS PRO 16.4 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 19 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 31.8 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Potentiometer Knob for 3.2 mm Shaft Screw Fix
- RS PRO 14 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 32 mm Knob Diameter Blue Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 32 mm Knob Diameter Red Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
