OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4116000

Subtotal (1 unit)*

$1.70

(exc. GST)

$1.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.70

*price indicative

RS Stock No.:
283-2064
Distrelec Article No.:
138-27-185
Mfr. Part No.:
A4116000
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Shaft Size

6mm

Product Type

Potentiometer Knob

Knob Diameter

16 mm

Shaft Type

Round Shaft

Knob Height

15mm

For Use With

ROUND KNOB 16, WING KNOB 16

Colour

Black

Standards/Approvals

REACH, RoHS

Material

ABS (UL 94 HB)

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW COVER 16, without line is suitable for round and wing knob 16. Cover simply to pin up.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy