OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3116639
- RS Stock No.:
- 283-2052
- Distrelec Article No.:
- 303-87-429
- Mfr. Part No.:
- A3116639
- Brand:
- OKW
Subtotal (1 unit)*
$13.95
(exc. GST)
$15.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.95 |
*price indicative
- RS Stock No.:
- 283-2052
- Distrelec Article No.:
- 303-87-429
- Mfr. Part No.:
- A3116639
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6.35mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 16 mm | |
| Knob Height | 16mm | |
| For Use With | Rotary Potentiometer With Round Shaft Ends According To Din 41591 | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6.35mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 16 mm | ||
Knob Height 16mm | ||
For Use With Rotary Potentiometer With Round Shaft Ends According To Din 41591 | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW KNOB WITHOUT RECESS Suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole with chamfer.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A2516630
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1016069
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2516060
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2616040
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4116000
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2616630
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Round Shaft, A7516000
- OKW 16 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1016068
