Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, TP110 006/13 BLACK/005
- RS Stock No.:
- 252-7041
- Mfr. Part No.:
- TP110 006/13 BLACK/005
- Brand:
- Sifam
Get a bulk buy discount
Add 25 more to save $8.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.80
(exc. GST)
$11.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.16 | $10.80 | - |
| 25 - 45 | $1.836 | $9.18 | $8.10 |
| 50 - 245 | $1.642 | $8.21 | $25.90 |
| 250 + | $1.26 | $6.30 | $225.00 |
*price indicative
- RS Stock No.:
- 252-7041
- Mfr. Part No.:
- TP110 006/13 BLACK/005
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 11.5 mm | |
| Shaft Type | Splined | |
| Colour | Black | |
| Standards/Approvals | No | |
| Knob Type | Push-On | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 11.5 mm | ||
Shaft Type Splined | ||
Colour Black | ||
Standards/Approvals No | ||
Knob Type Push-On | ||
Material Nylon | ||
- COO (Country of Origin):
- CN
The Sifam Instruments 11mm push-on knob 6mm splined shaft.
Single shot
Single colour
Related links
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/239
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/232
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/230
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/224
- Sifam 18.5 mm Knob Diameter Black Potentiometer Knob for 14 mm Shaft Splined, TPN150 006/13 BLACK/005
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, DR110 006/26 BLACK/005
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/233
