Vishay 35 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKMS1316NGJ14
- RS Stock No.:
- 653-055
- Mfr. Part No.:
- ACCKMS1316NGJ14
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.49
(exc. GST)
$13.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 386 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.49 |
| 10 - 49 | $12.10 |
| 50 - 99 | $11.71 |
| 100 + | $10.10 |
*price indicative
- RS Stock No.:
- 653-055
- Mfr. Part No.:
- ACCKMS1316NGJ14
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 0.25in | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Screw Fix | |
| Knob Diameter | 35 mm | |
| Knob Height | 27mm | |
| Indicator Colour | White | |
| For Use With | Encoders and Rotary Switches, Panel Potentiometers | |
| Colour | Black | |
| Standards/Approvals | No | |
| Material | ABS, Aluminium | |
| Knob Type | Skirted | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 0.25in | ||
Product Type Potentiometer Knob | ||
Shaft Type Screw Fix | ||
Knob Diameter 35 mm | ||
Knob Height 27mm | ||
Indicator Colour White | ||
For Use With Encoders and Rotary Switches, Panel Potentiometers | ||
Colour Black | ||
Standards/Approvals No | ||
Material ABS, Aluminium | ||
Knob Type Skirted | ||
- COO (Country of Origin):
- TW
The Vishay Control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
Large knob diameter range
Designed to provide good grip for bare hands or gloves
With lateral screw fixing
RoHS compliant
Related links
- Vishay 35 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKMS1916NGJ14
- Vishay 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix, ACCKMP1627NLP6
- RS PRO 31.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 14 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKMR1916NLT14
- Vishay 13.8 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPR1417NLT14
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- Vishay 14.3 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPS1412NLR14
