Vishay 16 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKIR1612NLP14
- RS Stock No.:
- 653-049
- Mfr. Part No.:
- ACCKIR1612NLP14
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.63
(exc. GST)
$3.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 356 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.63 |
| 10 - 24 | $3.53 |
| 25 - 99 | $3.48 |
| 100 - 499 | $2.97 |
| 500 + | $2.70 |
*price indicative
- RS Stock No.:
- 653-049
- Mfr. Part No.:
- ACCKIR1612NLP14
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 0.25in | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Screw Fix | |
| Knob Diameter | 16 mm | |
| Knob Height | 11.8mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Panel Potentiometers, Encoders and Rotary Switches | |
| Standards/Approvals | No | |
| Material | Aluminium, ABS | |
| Knob Type | Round | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 0.25in | ||
Product Type Potentiometer Knob | ||
Shaft Type Screw Fix | ||
Knob Diameter 16 mm | ||
Knob Height 11.8mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Panel Potentiometers, Encoders and Rotary Switches | ||
Standards/Approvals No | ||
Material Aluminium, ABS | ||
Knob Type Round | ||
- COO (Country of Origin):
- TW
The Vishay Control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
Large knob diameter range
Designed to provide good grip for bare hands or gloves
With lateral screw fixing
RoHS compliant
- RS Stock No. 0653054
- Mfr. Part No. ACCKMS1316NLK14
Each
$10.47
- RS Stock No. 0653046
- Mfr. Part No. ACCKPS2015NLR14
Each
$3.34
- RS Stock No. 0653048
- Mfr. Part No. ACCKPS1715NLT14
Each
$3.01
- RS Stock No. 0653010
- Mfr. Part No. ACCKMS1916NGJ14
Each
$15.94
Related links
- Vishay 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix, ACCKMP1627NLP6
- RS PRO 31.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 14 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKMR1916NLT14
- Vishay 13.8 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPR1417NLT14
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- Vishay 14.3 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPS1412NLR14
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPP1915NLP14












