Vishay 20 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPS2015NLR14
- RS Stock No.:
- 653-046
- Mfr. Part No.:
- ACCKPS2015NLR14
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.34
(exc. GST)
$3.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.34 | - |
| 10 - 24 | $3.24 | 2% |
| 25 - 99 | $3.19 | 4% |
| 100 - 499 | $2.73 | 18% |
| 500 + | $2.46 | 26% |
*price indicative
- RS Stock No.:
- 653-046
- Mfr. Part No.:
- ACCKPS2015NLR14
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 0.25in | |
| Shaft Type | Screw Fix | |
| Knob Diameter | 20 mm | |
| Knob Height | 15mm | |
| Indicator Colour | White | |
| For Use With | Panel Potentiometers, Encoders and Rotary Switches | |
| Colour | Black | |
| Standards/Approvals | No | |
| Knob Type | Skirted | |
| Material | ABS, Aluminium | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 0.25in | ||
Shaft Type Screw Fix | ||
Knob Diameter 20 mm | ||
Knob Height 15mm | ||
Indicator Colour White | ||
For Use With Panel Potentiometers, Encoders and Rotary Switches | ||
Colour Black | ||
Standards/Approvals No | ||
Knob Type Skirted | ||
Material ABS, Aluminium | ||
- COO (Country of Origin):
- TW
The Vishay Control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
Large knob diameter range
Designed to provide good grip for bare hands or gloves
With lateral screw fixing
RoHS compliant
Related links
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKIS2012NLD14
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKIS2012NLD6
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 31.8 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
- Vishay 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix, ACCKMP1627NLP6
- Vishay 13.8 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKPR1417NLT14
