Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPS1515NDT14
- RS Stock No.:
- 425-015
- Mfr. Part No.:
- ACCKPS1515NDT14
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 200 units)*
$474.00
(exc. GST)
$522.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | $2.37 | $474.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2.72
(exc. GST)
$2.99
(inc. GST)
- RS Stock No.:
- 425-015
- Mfr. Part No.:
- ACCKPS1515NDT14
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 6.35mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 15 mm | |
| Shaft Type | Round Shaft | |
| Knob Height | 15mm | |
| Colour | Black | |
| For Use With | Encoders and Rotary Switches, Panel Potentiometers | |
| Standards/Approvals | RoHS3 | |
| Material | Aluminium, ABS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 6.35mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 15 mm | ||
Shaft Type Round Shaft | ||
Knob Height 15mm | ||
Colour Black | ||
For Use With Encoders and Rotary Switches, Panel Potentiometers | ||
Standards/Approvals RoHS3 | ||
Material Aluminium, ABS | ||
- COO (Country of Origin):
- TW
The Vishay Skirted control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
White indicator dot on TOP
Black colour
With lateral screw fixing
ABS plastic material
RoHS compliant
Related links
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 3.175 mm Shaft Round Shaft
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKPS1515NDT6
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 3.175 mm Shaft Round Shaft, ACCKPS1515NDT18
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKIS2012NLD14
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1417NLS14
- Vishay 18.4 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft

