Vishay Potentiometer Knob 25.4 mm, 11A11B10 8 in, Silver
- RS Stock No.:
- 329-018
- Distrelec Article No.:
- 138-21-247
- Mfr. Part No.:
- 11A11B10
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$105.54
(exc. GST)
$116.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 19 October 2026
- Plus 50 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $105.54 |
| 10 - 99 | $94.97 |
| 100 + | $87.58 |
*price indicative
- RS Stock No.:
- 329-018
- Distrelec Article No.:
- 138-21-247
- Mfr. Part No.:
- 11A11B10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 8in | |
| Outside Diameter | 25.4mm | |
| Standards/Approvals | RoHS Compliance | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 8in | ||
Outside Diameter 25.4mm | ||
Standards/Approvals RoHS Compliance | ||
Colour Silver | ||
- COO (Country of Origin):
- IT
The Vishay 25.4 mm diameter eleven turn dial features a round Vernier scale. It has a 1-inch diameter and comes with a 1/4-inch or 1/8-inch shaft adapter.
Brushed chrome finish with black markings
Satin chrome finish with black or white markings
Related links
- Vishay Potentiometer Knob, Black
- Vishay Potentiometer Knob Black
- Vishay 25.4 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular
- Vishay 25.4 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, 11A31B10
- Vishay 25.4 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 25.4 mm Knob Diameter Chrome Potentiometer Knob for 6.35 mm Shaft Circular, 11A41B10
- Vishay 25.4 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular, 15E11B10
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular
