- RS Stock No.:
- 201-8307
- Mfr. Part No.:
- AS5048A-HTSP
- Brand:
- ams OSRAM
On back order for despatch 19/05/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$9.37
(exc. GST)
$10.31
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $9.37 | $4,685.00 |
1000 - 1500 | $8.943 | $4,471.50 |
2000 - 4000 | $8.538 | $4,269.00 |
4500 + | $8.384 | $4,192.00 |
*price indicative |
- RS Stock No.:
- 201-8307
- Mfr. Part No.:
- AS5048A-HTSP
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The ams AG 14-bit magnetic hall sensor with high resolution output which IC measures the absolute position of the magnets rotation angle and consists of hall sensor, analogue digital converter and digital signal processing. It is easy to use and has a low material cost and in this no external programmer is needed.
Immune to external magnetic stray fields
It has zero position programmable via SPI or I2C
Temperature range is -40°C to 150°C
It has zero position programmable via SPI or I2C
Temperature range is -40°C to 150°C
Specifications
Attribute | Value |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Related links
- ams OSRAM Surface Mount Position Sensor, TSSOP-14
- Microchip Surface Mount Position Sensor 14-Pin
- ams OSRAM Surface Mount Position Sensor 20-Pin
- MikroElektronika Magneto Click Hall Effect Sensor mikroBus Click...
- ams OSRAM Surface Mount Position Sensor Serial, 20-Pin
- ams OSRAM USB I&P BOX Position Sensor Evaluation Module AS5013...
- ams OSRAM Adapterboard Development Kit for AS5048A Angle Position
- ams OSRAM Motorboard Development Kit for AS5048A Angle Position