Fantech Wall Fan 2.8m³/s 3 speed 240 V
- RS Stock No.:
- 181-8941
- Mfr. Part No.:
- PWET634-03SP
- Brand:
- Fantech
5 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$885.86
(exc. GST)
$974.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $885.86 |
- RS Stock No.:
- 181-8941
- Mfr. Part No.:
- PWET634-03SP
- Brand:
- Fantech
Related links
- Fantech Pedestal Fan 2.8m³/s 3 speed 240 V
- HPM VIVO Series Fan Speed Controller for Use with Dimmer Switches,...
- Siemens S55770 Series Fan Speed Controller, 24 → 240 V ac, 6A Max, 3 Speeds
- Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 240 V, 5...
- Vent-Axia T-Series Series Fan Speed Controller for Use with...
- Lovato Variable Speed Drive, 0.25 kW, 1 Phase, 240 V, 1.7 A, VLA1 Series
- Lovato Variable Speed Drive, 0.75 kW, 1 Phase, 240 V, 4.2 A, VLA1 Series
- Phoenix Contact Variable Speed Starter, 0.75 kW, 1 Phase, 110 →...