Recently searched

    Fantech Pedestal Fan 2.8m³/s 3 speed 240 V

    Subtotal (1 unit)**

    $1,284.26

    (exc. GST)

    $1,412.69

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 1 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$1,284.26

    **price indicative

    RS Stock No.:
    181-8940
    Mfr. Part No.:
    PSET634-03SP
    Brand:
    Fantech
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Fantech

    Air Flow

    2.8 m³/s, 3.1 m³/s, 3.4m³/s

    Fan Type

    Pedestal

    Number of Speeds

    3

    Supply Voltage

    240 V

    Height

    1660mm

    Width

    630mm

    Maximum Current

    0.7 A, 0.8 A, 0.9A

    Special Features

    Ball Bearing, Durable Construction, Robust

    Noise Level

    56dB(A)

    Related links