KEMET 15 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 815-0071
- Mfr. Part No.:
- T543X156M063AHE035
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $61.25
View bulk pricing optionsSubtotal (1 unit)*
$19.86
(exc. GST)
$21.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $19.86 | - |
| 125 - 249 | $19.37 | $61.25 |
| 250 + | $19.08 | $195.00 |
*price indicative
- RS Stock No.:
- 815-0071
- Mfr. Part No.:
- T543X156M063AHE035
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 15μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Height | 4mm | |
| Series | T543 | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.657A | |
| Leakage Current | 100nA | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 15μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Height 4mm | ||
Series T543 | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.657A | ||
Leakage Current 100nA | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Non Compliant
KEMET T543 Series Polymer Tantalum COTS
High performance surface mount KEMET Capacitor from the T543 Series which are both reliable and have low ESR.
Features and Benefits:
T543 series construction gives very low ESR, improved capacitance retention at high frequency and improved ripple current handling capability. The polymer technology also exhibits a benign failure mode which eliminates the ignition failures
Note
Black band on body indicates positive terminal
- RS Stock No. 1877440
- Mfr. Part No. T521X156M063ATE150
Each
$10.40
- RS Stock No. 1737260P
- Mfr. Part No. T521X156M063ATE035
Each (Supplied on a Reel)
$11.36
- RS Stock No. 1737260
- Mfr. Part No. T521X156M063ATE035
Each
$10.55
- RS Stock No. 1877440P
- Mfr. Part No. T521X156M063ATE150
Each (Supplied on a Reel)
$10.40
Related links
- KEMET 15 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 1.5 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 6.8 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 1 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 63V dc







