Panasonic 39 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 795-5200
- Mfr. Part No.:
- 16SVPC39MV
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.79
(exc. GST)
$8.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 220 unit(s) ready to ship from another location
- Plus 1,065 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $1.558 | $7.79 |
| 375 - 745 | $1.514 | $7.57 |
| 750 + | $1.492 | $7.46 |
*price indicative
- RS Stock No.:
- 795-5200
- Mfr. Part No.:
- 16SVPC39MV
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 39μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 1500 | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.9 mm | |
| Series | SVPC | |
| Height | 5.9mm | |
| Depth | 6.6mm | |
| Length | 5.9mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 300μA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Ripple Current | 2.35A | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 39μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 1500 | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.9 mm | ||
Series SVPC | ||
Height 5.9mm | ||
Depth 6.6mm | ||
Length 5.9mm | ||
Electrolyte Type Solid | ||
Leakage Current 300μA | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Ripple Current 2.35A | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPC series
Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 39 μF Surface Mount Polymer Capacitor, 16V dc
- Nichicon 39 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 16V dc
