Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 788-7346
- Mfr. Part No.:
- 6TPB330M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.61
(exc. GST)
$6.172
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 498 | $2.805 | $5.61 |
| 500 - 998 | $2.73 | $5.46 |
| 1000 + | $2.685 | $5.37 |
*price indicative
- RS Stock No.:
- 788-7346
- Mfr. Part No.:
- 6TPB330M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface Mount | |
| Package/Case | D4 | |
| Polarity | Positive | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 3.8 mm | |
| Height | 3.8mm | |
| Series | POSCAP TPB | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Leakage Current | 207.9μA | |
| Dissipation Factor | 8% | |
| Lifetime | 2000 h | |
| Ripple Current | 3000mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Surface Mount | ||
Package/Case D4 | ||
Polarity Positive | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 3.8 mm | ||
Height 3.8mm | ||
Series POSCAP TPB | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Leakage Current 207.9μA | ||
Dissipation Factor 8% | ||
Lifetime 2000 h | ||
Ripple Current 3000mA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
POSCAP TPB series
Panasonic TPB series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials allows large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte ensures low ESR. TPB tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Related links
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3 V dc
- AVX 330 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3 V dc
- CHEMI-CON 330 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KYOCERA AVX 330 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
