KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-7479
- Mfr. Part No.:
- T530Y337M006ATE006
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.24
(exc. GST)
$11.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 124 | $10.24 |
| 125 - 249 | $9.99 |
| 250 + | $9.83 |
*price indicative
- RS Stock No.:
- 187-7479
- Mfr. Part No.:
- T530Y337M006ATE006
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 7343-40 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 3.8 mm | |
| Length | 7.3mm | |
| Series | T530 | |
| Depth | 4.3mm | |
| Height | 3.8mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Leakage Current | 207.9μA | |
| Ripple Current | 6600mA | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Surface Mount | ||
Package/Case 7343-40 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 3.8 mm | ||
Length 7.3mm | ||
Series T530 | ||
Depth 4.3mm | ||
Height 3.8mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Leakage Current 207.9μA | ||
Ripple Current 6600mA | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3 V
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3 V dc
- AVX 330 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
