Panasonic 68 μF Through Hole Polymer Capacitor, 32V dc
- RS Stock No.:
- 788-6983
- Mfr. Part No.:
- 32SEPF68M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.89
(exc. GST)
$15.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 185 unit(s) shipping from 05 August 2026
- Plus 200 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.778 | $13.89 |
| 50 - 95 | $2.71 | $13.55 |
| 100 + | $2.67 | $13.35 |
*price indicative
- RS Stock No.:
- 788-6983
- Mfr. Part No.:
- 32SEPF68M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 68μF | |
| Voltage | 32V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 7 mm | |
| Length | 7mm | |
| Height | 7mm | |
| Series | SEPF | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 8mm | |
| Leakage Current | 435μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3200mA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 68μF | ||
Voltage 32V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 7 mm | ||
Length 7mm | ||
Height 7mm | ||
Series SEPF | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 8mm | ||
Leakage Current 435μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3200mA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 68 μF Through Hole Polymer Capacitor, 32V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 32V dc
- Panasonic 68 μF Through Hole Polymer Capacitor, 63V
- Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 150 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Through Hole Polymer Capacitor, 50V dc
- Panasonic 68 μF Through Hole Polymer Capacitor, 20V dc
