Panasonic 22 μF Surface Mount Polymer Capacitor, 50V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$2.55

(exc. GST)

$2.804

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 554 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 248$1.275$2.55
250 - 498$1.245$2.49
500 +$1.225$2.45

*price indicative

Packaging Options:
RS Stock No.:
758-1086
Mfr. Part No.:
EEHZC1H220P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

22μF

Voltage

50V dc

Mount Type

Surface Mount

Polarity

Polar

Lead Pitch

1.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 (Dia) x 5.8 mm

Length

5.8mm

Height

5.8mm

Series

ZC

Electrolyte Type

Hybrid

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Ripple Current

750mA

Leakage Current

11μA

Automotive Standard

AEC-Q200

Lifetime

4000 h, 1000 h

Dissipation Factor

10%

Panasonic Series ZC Polymer Capacitor, 22μF Capacitance, 50V DC Voltage - EEHZC1H220P


This polymer capacitor offers a solution for efficient power management in various electronic applications. Featuring a surface mount design, it maintains a Compact profile with dimensions of 6.3mm in diameter and a height of 5.8mm. This hybrid capacitor is tailored for demanding environments, ensuring reliability and durability.

Features & Benefits


• Low equivalent series resistance of 80 mΩ enhances efficiency

• Operates within a broad temperature range from -55 °C to +125 °C

• Tolerance of ±20% ensures performance consistency

• Suitable for automotive applications with AEC-Q200 compliance

• Polarised design improves circuit reliability

• Capacitance rating of 22 μF supports robust energy storage

Applications


• Used in automotive electronic systems for stabilising voltage

• Ideal for power supply decoupling in circuit design

• Suitable for energy storage in high-voltage

• Utilised in renewable energy systems for efficient energy management

What specific conditions can this component withstand?


It is designed to operate effectively in environments with temperatures ranging from -55 °C to +125 °C, making it suitable for challenging conditions encountered in automotive and industrial applications.

How does the low equivalent series resistance benefit circuit design?


The low ESR of 80 mΩ minimises energy loss and heat generation, contributing to enhanced efficiency in power delivery and ensuring better performance in high-frequency applications.

What distinguishes this capacitor from standard options?


Its hybrid technology provides superior performance in both high-voltage and high-temperature applications, making it a reliable choice for specialised electrical systems.

Related links