Nichicon 330 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 714-9048
- Mfr. Part No.:
- PLS0J331MDL4
- Brand:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.94
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.988 | $9.94 | - |
| 50 - 95 | $1.956 | $9.78 | $1.60 |
| 100 + | $1.924 | $9.62 | $6.40 |
*price indicative
- RS Stock No.:
- 714-9048
- Mfr. Part No.:
- PLS0J331MDL4
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 10.5 mm | |
| Length | 10.5mm | |
| Series | LS | |
| Height | 10.5mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 416μA | |
| Dissipation Factor | 8% | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 10.5 mm | ||
Length 10.5mm | ||
Series LS | ||
Height 10.5mm | ||
Electrolyte Type Solid | ||
Ripple Current 3A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 416μA | ||
Dissipation Factor 8% | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- CN
LS Series Solid Electrolytic Radial
Solid Radial 105°C
Related links
- Nichicon 330 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 820 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 560 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 1.2mF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 680 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 6.3V dc
