Nichicon 560μF Through Hole Polymer Capacitor, 4V dc
- RS Stock No.:
- 714-9039
- Mfr. Part No.:
- PLS0G561MCL2
- Brand:
- Nichicon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-9039
- Mfr. Part No.:
- PLS0G561MCL2
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 560µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 4V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 15mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 7mm | |
| Dimensions | 8 (Dia) x 7mm | |
| Series | LS | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.9A | |
| Lifetime | 5000h | |
| Diameter | 8mm | |
| Leakage Current | 448 μA | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 560µF | ||
Dielectric Material Family Aluminium | ||
Voltage 4V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 15mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 7mm | ||
Dimensions 8 (Dia) x 7mm | ||
Series LS | ||
Electrolyte Type Solid | ||
Ripple Current 3.9A | ||
Lifetime 5000h | ||
Diameter 8mm | ||
Leakage Current 448 μA | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












