Wurth Elektronik 68 μF Surface Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9506
- Distrelec Article No.:
- 303-80-772
- Mfr. Part No.:
- 875585857007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.46
(exc. GST)
$10.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 486 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 49 | $9.46 |
| 50 - 99 | $8.27 |
| 100 - 199 | $7.09 |
| 200 + | $5.90 |
*price indicative
- RS Stock No.:
- 275-9506
- Distrelec Article No.:
- 303-80-772
- Mfr. Part No.:
- 875585857007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Polymer, Hybrid | |
| Capacitance | 68μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10.5 mm | |
| Length | 10.5mm | |
| Series | WCAP-HSAH | |
| Height | 10.5mm | |
| Electrolyte Type | Hybrid | |
| Automotive Standard | No | |
| Lifetime | 4000 h | |
| Leakage Current | 42.8μA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Ripple Current | 1.4A | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Polymer, Hybrid | ||
Capacitance 68μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10.5 mm | ||
Length 10.5mm | ||
Series WCAP-HSAH | ||
Height 10.5mm | ||
Electrolyte Type Hybrid | ||
Automotive Standard No | ||
Lifetime 4000 h | ||
Leakage Current 42.8μA | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Ripple Current 1.4A | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 68 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 2.2 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 1 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 150 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
