Wurth Elektronik 68 μF Surface Mount Aluminium Polymer Capacitor, 50 V

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$1,499.50

(exc. GST)

$1,649.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$2.999$1,499.50

*price indicative

RS Stock No.:
275-9489
Mfr. Part No.:
875585753005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Polymer, Hybrid

Capacitance

68μF

Voltage

50 V

Mount Type

Surface Mount

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 x 10.5 mm

Series

WCAP-HSAH

Height

10.5mm

Length

10.5mm

Electrolyte Type

Hybrid

Minimum Operating Temperature

-55°C

Ripple Current

1250mA

Leakage Current

34μA

Diameter

8 mm

Automotive Standard

No

Dissipation Factor

10%

Lifetime

4000 h

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links