Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9446
- Distrelec Article No.:
- 304-42-259
- Mfr. Part No.:
- 875575845002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$24.47
(exc. GST)
$26.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.447 | $24.47 | - |
| 100 - 190 | $2.265 | $22.65 | 7% |
| 200 - 390 | $2.012 | $20.12 | 17% |
| 400 + | $1.721 | $17.21 | 29% |
*price indicative
- RS Stock No.:
- 275-9446
- Distrelec Article No.:
- 304-42-259
- Mfr. Part No.:
- 875575845002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Hybrid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 7.7 mm | |
| Height | 7.7mm | |
| Length | 7.7mm | |
| Series | WCAP-HSG5 | |
| Lifetime | 10000 h | |
| Diameter | 6.3mm | |
| Ripple Current | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 13.9μA | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Hybrid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 7.7 mm | ||
Height 7.7mm | ||
Length 7.7mm | ||
Series WCAP-HSG5 | ||
Lifetime 10000 h | ||
Diameter 6.3mm | ||
Ripple Current 1.5A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 13.9μA | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 100 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 2.2 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 1 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 150 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
