Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- RS Stock No.:
- 275-9390
- Mfr. Part No.:
- 870585774003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$1,685.60
(exc. GST)
$1,854.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | $2.107 | $1,685.60 |
*price indicative
- RS Stock No.:
- 275-9390
- Mfr. Part No.:
- 870585774003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid, Polymer | |
| Capacitance | 47μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 11.5 mm | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Series | WCAP-HTAH | |
| Lifetime | 4000 h | |
| Leakage Current | 23.5μA | |
| Automotive Standard | No | |
| Dissipation Factor | 16% | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.52A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid, Polymer | ||
Capacitance 47μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 11.5 mm | ||
Height 11.5mm | ||
Length 11.5mm | ||
Series WCAP-HTAH | ||
Lifetime 4000 h | ||
Leakage Current 23.5μA | ||
Automotive Standard No | ||
Dissipation Factor 16% | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.52A | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 15 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 50V dc
- Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 50V dc
