Wurth Elektronik 15 μF Through Hole Aluminium Polymer Capacitor, 100V dc
- RS Stock No.:
- 275-9369
- Distrelec Article No.:
- 303-80-704
- Mfr. Part No.:
- 870575975005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$5.00
(exc. GST)
$5.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,111 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.00 | - |
| 10 - 19 | $4.64 | 7% |
| 20 - 29 | $4.29 | 14% |
| 30 + | $3.57 | 28% |
*price indicative
- RS Stock No.:
- 275-9369
- Distrelec Article No.:
- 303-80-704
- Mfr. Part No.:
- 870575975005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Hybrid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 15μF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 12.5 mm | |
| Series | WCAP-HTG5 | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Lifetime | 10000 h | |
| Diameter | 10mm | |
| Leakage Current | 15μA | |
| Ripple Current | 1.66A | |
| Dissipation Factor | 16% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Hybrid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 15μF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 12.5 mm | ||
Series WCAP-HTG5 | ||
Height 12.5mm | ||
Length 12.5mm | ||
Automotive Standard No | ||
Lifetime 10000 h | ||
Diameter 10mm | ||
Leakage Current 15μA | ||
Ripple Current 1.66A | ||
Dissipation Factor 16% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 15 μF Through Hole Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 1 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 22 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 2.2 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 3.3 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 68 μF Surface Mount Aluminium Polymer Capacitor, 100V dc
