Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 63V dc

This image is representative of the product range

Subtotal (1 reel of 600 units)*

$1,629.00

(exc. GST)

$1,791.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +$2.715$1,629.00

*price indicative

RS Stock No.:
275-9364
Mfr. Part No.:
870575875005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

47μF

Voltage

63V dc

Mount Type

Through Hole

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10 mm

Series

WCAP-HTG5

Height

10mm

Length

10mm

Leakage Current

29.6μA

Ripple Current

2.1A

Dissipation Factor

16%

Lifetime

10000 h

Minimum Operating Temperature

-55°C

Diameter

10mm

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy