Wurth Elektronik 470 μF Surface Aluminium Polymer Capacitor, 63V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.00

(exc. GST)

$4.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$4.00
10 - 19$3.67
20 - 49$3.35
50 +$3.01

*price indicative

Packaging Options:
RS Stock No.:
275-9295
Mfr. Part No.:
865080763016
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Aluminium Electrolytic

Capacitance

470μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

16 x 17 mm

Series

WCAP-ASLI

Height

17mm

Length

17mm

Ripple Current

630mA

Leakage Current

296.1μA

Automotive Standard

No

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Diameter

16mm

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy