Wurth Elektronik 33 μF Surface Aluminium Polymer Capacitor, 100V dc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$13.13

(exc. GST)

$14.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 490$1.313$13.13-
500 - 990$1.191$11.919%
1000 - 1990$1.103$11.0315%
2000 +$1.016$10.1622%

*price indicative

Packaging Options:
RS Stock No.:
275-9259
Mfr. Part No.:
865060857004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

33μF

Voltage

100V dc

Mount Type

Surface

Package/Case

Can

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10.5 mm

Height

10.5mm

Series

WCAP-ASLL

Length

10.5mm

Minimum Operating Temperature

-55°C

Lifetime

5000 h

Automotive Standard

No

Diameter

10mm

Leakage Current

33μA

Ripple Current

200mA

Dissipation Factor

8%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy