Wurth Elektronik 39μF Surface Mount Polymer Capacitor, 35V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
257-5704
Mfr. Part No.:
875075655001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Conductive Polymer Aluminium

Capacitance

39µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can

The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.

Mounting style is of v chip SMT

Capacitance tolerance is ±20 %

Capacitance Value is 39 μF

Low ESR over high frequency range

Related links