Wurth Elektronik 68 μF Surface Polymer Capacitor, 35V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$16.95

(exc. GST)

$18.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 990$1.695$16.95
1000 - 1990$1.601$16.01
2000 - 3990$1.509$15.09
4000 +$1.415$14.15

*price indicative

Packaging Options:
RS Stock No.:
257-5697
Mfr. Part No.:
870235674004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

68μF

Voltage

35V dc

Mount Type

Surface

Package/Case

Plastic

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

WCAP-PT5H

Length

11.5mm

Ripple Current

3.6A

Leakage Current

476μA

Diameter

8mm

Minimum Operating Temperature

-55°C

Lifetime

5000 h

Automotive Standard

No

Dissipation Factor

12%

The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.

Mounting style is of v chip SMT

Capacitance tolerance is ±20 %

Capacitance Value is 68 μF

Low ESR over high frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy